Omron G6RN-1A-DC24 Power Relay 24V DC 5A SPST Momentary Through Hole

Image Representative of Range

Omron G6RN-1A-DC24 Power Relay 24V DC 5A SPST Momentary Through Hole

MPN
G6RN-1A-DC24
Brand
Omron
EAN-13
2050007666721
Order Code
05-6653
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Omron G6RN-1A-DC24 is a Power PCB relay.

It has an 8A switching capacity and operates at 24VDC.

The relay is SPST-NO and non-latching.

It is typically used in home appliances and office equipment.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6RN1A24DC
Engineering Series No G6RN
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot