Omron G6RN-17-E-ASI-CF-HA-DC6 G6RN-E Relay 10A Anti-Explosion Glow Wire

Image Representative of Range

Omron G6RN-17-E-ASI-CF-HA-DC6 G6RN-E Relay 10A Anti-Explosion Glow Wire

MPN
G6RN-17-E-ASI-CF-HA-DC6
Brand
Omron
Order Code
13-8273
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
60+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron G6RN-17-E-ASI-CF-HA-DC6 is a compact relay with a 10A capacity, designed for high-performance applications.

This relay features anti-explosion and glow wire capability, ensuring enhanced safety and reliability.

It is suitable for use in household appliances and industrial control systems where safety compliance is critical.

The G6RN-E relay's robust design supports long-term operational stability.


Coil Voltage 6V DC
Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot