Omron G6RN-17-E-ASI-CF-HA-5DC Relay 10A Anti-explosion Glow Wire Rating

MPN
G6RN-17-E-ASI-CF-HA-5DC
Brand
Omron
Order Code
13-8272
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
60+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron G6RN-17-E-ASI-CF-HA-5DC relay is a reliable switching device designed for electrical safety.

It features a 10A current rating and an anti-explosion design with a glow wire rating for enhanced protection.

This relay is typically used in industrial and household appliances where safety and performance are critical.

Its robust construction ensures longevity and efficiency in demanding applications.


Switching Current 10A
Length 20mm
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot