Omron G6RN-1-DC24 Relay 24V DC 5A SPDT Momentary Through Hole Mount

Image Representative of Range

Omron G6RN-1-DC24 Relay 24V DC 5A SPDT Momentary Through Hole Mount

MPN
G6RN-1-DC24
Brand
Omron
EAN-13
2050007666813
Order Code
05-6656
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

The Omron G6RN-1-DC24 is a power PCB relay suitable for switching applications.

It operates at 24V DC and supports a current rating up to 5A.

This single-pole double-throw (SPDT) relay is ideal for use in consumer electronics and automation systems.

Its compact design makes it perfect for space-constrained circuit boards.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6RN124DC
Engineering Series No G6RN
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot