Omron G6QE-1A-DC5 Relay PCB Power 5V 30A High Capacity Load

MPN
G6QE-1A-DC5
Brand
Omron
Order Code
15-5542
Country of Origin
China
  • Quickly find another product in this range by Coil Voltage:

    5V DC 24V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
35+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 39 in stock

The Omron G6QE-1A-DC5 is a high capacity relay ideal for PCB power applications.

With a 5V coil voltage and a 30A load capacity, it efficiently handles significant power demands.

It is particularly suitable for use in domestic appliances, industrial machinery, and HVAC systems.

Renowned for its durability and reliable performance, it meets various rigorous industry standards.


Coil Voltage 5V DC
Switching Current 30A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot