Omron G6KU-2P-Y-DC5 Relay Low Signal Compact DPDT Surface Mount

MPN
G6KU-2P-Y-DC5
Brand
Omron
Order Code
15-4914
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6KU-2P-Y-DC5 is a compact, low signal relay with double pole double throw (DPDT) configuration.

This surface mount relay offers high sensitivity and reliability.

It is typically used in telecommunications, security devices, and measurement equipment.

The relay is designed for applications requiring precise and low power switching.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot