Omron G6KU-2P-Y-DC3 Relay Low Signal PCB Mount SPDT Contacts

MPN
G6KU-2P-Y-DC3
Brand
Omron
Order Code
15-5997
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 614 in stock

The Omron G6KU-2P-Y-DC3 is a low signal relay with SPDT contacts, ideal for PCB mounting.

This relay features a compact design with a high dielectric strength of 1000VAC between coil and contacts.

It is suitable for signal circuits and telecommunication equipment.

Typical applications include modems, fax machines, and data transmission systems.


Type Signal Relay
Coil Voltage 3V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot