Omron G6KU-2P-Y DC12 Relay Compact DPDT Low Power Consumption

MPN
G6K 6076M
Brand
Omron
Order Code
14-9075
Country of Origin
Japan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
250+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 181 in stock

The Omron G6K 6076M is a compact DPDT relay known for low power consumption.

Its small size makes it ideal for high-density circuit boards.

Typical applications include telecommunications and office equipment.

Reliability and efficiency are key features of this component.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot