Omron G6KU-2G-Y-TR DC5 Relay Ultra-Small Low Profile High Sensitivity

MPN
G6K 6065E
Brand
Omron
Order Code
14-9091
Country of Origin
Japan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/10/2026

Omron's G6KU-2G-Y-TR DC5 relay, also referred to as G6K 6065E, is a compact, low-profile component known for high sensitivity.

It features excellent performance in areas with limited space due to its small size and lightweight design.

This relay is typically utilised in telecommunications, office automation equipment, and other electronic devices.

Its reliable switching performance makes it suitable for low signal level operations.


Type Signal Relay
Coil Voltage 5V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot