Omron G6KU-2G-Y-TR-DC5 Relay Low Signal SMT 5V DPDT TR Pack

MPN
G6KU-2G-Y-TR-DC5
Brand
Omron
Order Code
15-5237
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/09/2026

The Omron G6KU-2G-Y-TR-DC5 is a low signal relay with a dual pole double throw (DPDT) configuration.

It operates at a voltage of 5V and is designed for surface mount technology (SMT).

This relay is known for its compact size and high sensitivity, making it ideal for telecommunications and measurement devices.

Typical applications include signal switching and interface circuits in compact electronic equipment.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot