Omron G6KU-2G-Y-DC5 Surface Mount Relay Ultra-Slim 5V DC Coil

MPN
G6KU-2G-Y-DC5
Brand
Omron
Order Code
15-4697
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 661 in stock

The Omron G6KU-2G-Y-DC5 is an ultra-slim surface mount relay with a 5V DC coil.

It is designed for compact spaces, offering high contact reliability and low power consumption.

Ideal for use in telecommunications, office equipment, and battery-operated devices, this relay ensures dependable switching capabilities.

Its surface mount design simplifies installation in densely packed electronic circuits.


Type Signal Relay
Coil Voltage 5V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot