Omron G6KU-2F-Y-TR-DC4.5 Relay SMT Compact Low Power Consumption

MPN
G6KU-2F-Y-TR-DC4.5
Brand
Omron
Order Code
15-4888
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,800 in stock

The Omron G6KU-2F-Y-TR-DC4.5 is a compact relay with low power consumption.

It features surface-mount technology for efficient PCB assembly.

This relay is ideal for telecommunications and data communications equipment.

Its design supports applications requiring space-saving and energy efficiency.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot