Omron G6KU-2F-Y-TR-DC12 G6K Relay SMT Low Profile SPDT 12VDC

Image Representative of Range

Omron G6KU-2F-Y-TR-DC12 G6K Relay SMT Low Profile SPDT 12VDC

MPN
G6KU-2F-Y-TR-DC12
Brand
Omron
Order Code
15-5727
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1800+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Available to back orderBack-order availability date - 28/09/2026

The Omron G6KU-2F-Y-TR-DC12, a low profile SMT relay, features a SPDT (Single Pole Double Throw) configuration.

It operates at 12VDC and is designed for reliable switching in compact electronic circuits.

The relay is suitable for applications in telecommunications, security systems, and measurement equipment.

Its small size and high performance make it ideal for space-constrained environments.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot