Omron G6KU-2F-Y-DC4.5 Relay 4.5V DC 1A DPDT SMD 2 change-overs

Image Representative of Range

Omron G6KU-2F-Y-DC4.5 Relay 4.5V DC 1A DPDT SMD 2 change-overs

MPN
G6KU-2F-Y-DC4.5
Brand
Omron
EAN-13
2050007666608
Order Code
05-6650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.49
10+ £3.30
25+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,929 availableBack-order availability date - 21/11/2026

The Omron G6KU-2F-Y-DC4.5 is a compact surface mount relay with a dual inline package.

It operates at a coil voltage of 4.5V and features a DPDT configuration.

With a 1A switching capacity and a contact resistance of 50mΩ, it is ideal for signal switching applications.

Typical uses include telecommunications and measurement devices.


Type SMD relay
Input Voltage 100mW
Contact Configuration DPDT
Switching Current 1A
Connection SMD
Control Mode bi-stable, 1 coil
Engineering Part No G6KU2FY45DC
Engineering Series No G6K2Z
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot