Omron G6KU-2F-Y-DC24 G6K Surface Mount Relay Compact 24VDC 2A Rating

MPN
G6KU-2F-Y-DC24
Brand
Omron
Order Code
15-5290
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,413 in stock

Omron G6KU-2F-Y-DC24 is a compact surface mount relay with a 24VDC coil rating.

It boasts a 2A current capacity, making it suitable for various electronic applications.

This relay is ideal for telecommunications, office automation, and security systems.

Its small size allows for efficient use in densely packed circuit boards.


Type Signal Relay
Coil Voltage 24V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot