Omron G6KU-2F-RF-S-DC5 Relay HF Latch SMT Ultra Miniature Form Factor

MPN
G6KU-2F-RF-S-DC5
Brand
Omron
Order Code
15-4514
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 92 in stock

The Omron G6KU-2F-RF-S-DC5 relay features an ultra-miniature form factor ideal for space-constrained designs.

Recognised for its high-frequency latching, it operates efficiently at DC5 voltage.

This SMT relay is suitable for telecommunications and RF applications.

Manufacturers favour it for its compact size and reliable performance.


Type Signal Relay
Coil Voltage 5V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot