Omron G6KU-2F-RF-DC5 Relay Surface Mount DPDT Low Profile Miniature

MPN
G6KU-2F-RF-DC5
Brand
Omron
Order Code
15-5231
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
300+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 330 in stock

The Omron G6KU-2F-RF-DC5 is a surface mount relay.

It features a DPDT configuration and a low profile design for compact spaces.

This relay is suitable for telecommunications and measurement equipment.

Ideal for applications where miniature size and high performance are crucial.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot