Omron G6K1435A Surface Mount Relay Compact High Performance

MPN
G6K 1435A
Brand
Omron
Order Code
14-9113
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 207 in stock

Omron's G6K1435A is a compact high-performance surface mount relay.

It features low power consumption and a slim profile suitable for small electronic devices.

The relay is designed for applications in telecommunications, office equipment, and home appliances.

Its reliable performance ensures efficient operation in various electronic circuits.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot