Omron G6K 6071M Relay Low Signal Miniature Surface Mount SPDT

MPN
G6K 6071M
Brand
Omron
Order Code
14-9160
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 484 in stock

The Omron G6K 6071M is a low signal relay designed for surface mount applications.

It features SPDT configuration, which enables it to switch between two circuits for efficient signal routing.

With its miniature size and high performance, it is ideal for use in telecommunications and data communications equipment.

This relay offers reliable operation in tight spaces, contributing to increased circuit density in electronic devices.


Type Signal Relay
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot