Omron G6K 6045M Relay Surface Mount Compact High Performance

MPN
G6K 6045M
Brand
Omron
Order Code
14-9157
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
500+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 718 in stock

Omron's G6K 6045M is a compact, high-performance relay designed for surface mount applications.

It offers exceptional reliability and durability, suitable for high-density mounting.

This relay is often used in telecommunications equipment and measuring devices.

Its small form factor makes it ideal for compact and complex electronic circuits.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot