Omron G6K 6038H Relay Low Signal Compact High Performance

MPN
G6K 6038H
Brand
Omron
Order Code
14-9056
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 373 in stock

Omron G6K 6038H is a compact, high-performance relay designed for low signal applications.

This relay is known for its excellent signal integrity and reliable switching capabilities.

It is commonly used in telecommunication devices, testing equipment, and other sensitive electronic circuits.

Its small size and efficient design make it ideal for modern, space-constrained environments.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot