Omron G6K 6001R Relay SMT LowProfile Compact DPDT 1A 5VDC

Image Representative of Range

Omron G6K 6001R Relay SMT LowProfile Compact DPDT 1A 5VDC

MPN
G6K 6001R
Brand
Omron
Order Code
14-9138
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G6K 6001R is a compact, low-profile relay ideal for surface mount applications.

With a DPDT contact form, it operates at 5VDC and handles loads up to 1A.

Its small size and low power consumption make it suitable for telecommunication and office automation equipment.

This relay ensures reliable performance in space-constrained electronic devices.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot