Omron G6K-2P-Y-DC4.5 Relay Low Signal Compact PCB Mount SPDT 4.5V DC

Image Representative of Range

Omron G6K-2P-Y-DC4.5 Relay Low Signal Compact PCB Mount SPDT 4.5V DC

MPN
G6K-2P-Y-DC4.5
Brand
Omron
Order Code
15-4729
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 432 in stock

The Omron G6K-2P-Y-DC4.5 is a compact relay designed for low signal applications.

With a SPDT configuration, it operates at a coil voltage of 4.5V DC.

This relay is ideal for PCB mounting, offering reliable switching performance.

Typical applications include telecommunications equipment and consumer electronics.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot