Omron G6K-2P-RF-DC24 Low Signal Relay 24V DC Dual SPDT Compact

MPN
G6K-2P-RF-DC24
Brand
Omron
Order Code
15-5417
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron G6K-2P-RF-DC24 is a compact low signal relay ideal for space-constrained applications.

This dual SPDT relay operates at a 24V DC coil voltage and offers excellent high-frequency performance.

Its small footprint and reliable switching make it suitable for telecommunications and test equipment.

Omron's G6K-2P-RF-DC24 is prized for its efficient power handling and durability in precision electronic systems.


Type Signal Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot