Omron G6K-2P-DC5 series PCB Relay 5V 1A 2 change-overs

Image Representative of Range

Omron G6K-2P-DC5 series PCB Relay 5V 1A 2 change-overs

MPN
G6K-2P-DC5
Brand
Omron
EAN-13
2050007631460
Order Code
05-6645
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Omron G6K-2P-DC5 is a miniature, low signal relay with an SPDT configuration, ideal for printed circuit board applications.

Operating on 5VDC, it offers low power consumption and high sensitivity.

The compact design makes it suitable for use in telecommunications, data processing, and office equipment.

With Omron's reliable engineering, the G6K-2P-DC5 ensures precise control in various electronic circuits.


Type PCB relay
Coil Voltage 100mW
Contact Configuration SPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 2 change-overs
Engineering Part No G6K2P5DC
Engineering Series No G6K2
Packaging Type Bag
Switching voltage (max.) 30V DC

Reviews

Be the first to submit a review

Trustpilot