Omron G6K-2P-DC5 Low Signal Relay Compact DPDT SMT 1A 5V Coil

MPN
G6K 6073F
Brand
Omron
Order Code
14-9071
Country of Origin
Japan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6K-2P-DC5 is a compact, low signal relay with a DPDT configuration.

It offers a 5V coil and can handle up to 1A of current.

Typical applications include telecommunications equipment and measuring devices.

Its surface-mount technology allows for efficient assembly and space-saving in circuit designs.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot