Omron G6K-2P-DC24 Low Signal Relay Compact Size 24V DC Coil

MPN
G6K-2P-DC24
Brand
Omron
Order Code
15-6060
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
45+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack order, lead time 4 months

The Omron G6K-2P-DC24 is a compact low signal relay with a 24V DC coil and excellent electrical performance.

It features a high switching capability and a slim design ideal for dense mounting.

This relay is commonly used in telecommunications equipment, measurement devices, and consumer electronics.

The G6K-2P-DC24 offers reliable operation in applications requiring precise and efficient switching.


Type Signal Relay
Coil Voltage 24V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot