Omron G6K-2P-DC12 PCB Relay 12V DC 1A 2 change-overs Through Hole

Image Representative of Range

Omron G6K-2P-DC12 PCB Relay 12V DC 1A 2 change-overs Through Hole

MPN
G6K-2P-DC12
Brand
Omron
EAN-13
2050007631439
Order Code
05-6643
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Omron G6K-2P-DC12 is a low signal relay designed for printed circuit board (PCB) mounting.

It operates on a 12V DC supply and can handle currents up to 2A.

This compact relay is ideal for applications requiring space-efficient switching, such as telecommunications and office automation equipment.

The G6K series is renowned for its reliability and high performance in low signal circuits.


Type PCB relay
Coil Voltage 100mW
Contact Configuration 4PST
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm
Coil Type monostable, 1 coil
Connection Print
Contact Type 2 change-overs
Engineering Part No G6K2P12DC
Engineering Series No G6K2
Packaging Type Bag
Switching voltage (max.) 30V DC

Reviews

Be the first to submit a review

Trustpilot