Omron G6K-2G-Y Relay PowerSignal DPDT Momentary 2 Form C DC24

MPN
G6K 6027B
Brand
Omron
Order Code
14-9132
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
60+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,193 in stock

The Omron G6K 6027B Relay is a compact and lightweight DPDT relay.

It supports momentary power switching with a 2 Form C contact configuration.

This relay is typically used in communication devices and measurement equipment.

It operates at DC24, making it suitable for low power signal applications.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot