Omron G6K-2G-Y Relay Low Profile DPDT 4.5V DC 1A Compact Size

MPN
G6K 6022A
Brand
Omron
Order Code
13-8205
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 500 in stock

The Omron G6K 6022A is a compact and low-profile relay ideal for space-constrained applications.

With a DPDT configuration, it operates at 4.5V DC and can handle up to 1A current.

Its small size is perfect for printed circuit board installations.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot