Easter Opening Hours and Delivery Dates here

Omron G6K-2G-Y-DC5 Relay Surface Mount DPDT Low Profile 1A 5VDC

Order Code:

15-5993

Brand: Omron MPN: G6K-2G-Y-DC5
Qty Unit Price (Ex VAT)
500+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
1,000 in stock, despatched in 5 working days

The Omron G6K-2G-Y-DC5 is a surface mount relay with a double pole double throw configuration.

It features a low profile design and can handle 1A current at 5VDC.

This relay is well-suited for use in telecommunications and office equipment.

Its compact size makes it ideal for high-density mounting applications.


Type Signal Relay
Coil Voltage 5V DC
Contact Configuration DPDT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot