Easter Opening Hours and Delivery Dates here

Omron G6K-2F-Y-DC3 G6K Relay SPST Miniature SMT 3V 1A 30VDC

Order Code:

15-5492

Brand: Omron MPN: G6K-2F-Y-DC3
Qty Unit Price (Ex VAT)
500+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
935 in stock, despatched in 5 working days

Omron's G6K-2F-Y-DC3 is a miniature surface-mount relay designed for low-profile applications.

This relay operates with a 3V DC coil and can handle up to 1A at 30V DC.

It features a single-pole, single-throw (SPST) configuration, making it suitable for telecommunications and office equipment.

The compact design of this relay is ideal for high-density circuit boards.


Type Signal Relay
Coil Voltage 30 VDC
Contact Configuration SPST
Switching Current 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot