Omron G6K-2F-TR-DC3 Relay SMT Tape-N-Reel Compact Low Signal 3VDC

MPN
G6K-2F-TR-DC3
Brand
Omron
Order Code
15-5723
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron’s G6K-2F-TR-DC3 is a compact, low signal relay ideal for surface mounting.

It operates at 3VDC and comes in a tape-and-reel packaging.

The relay is well-suited for applications requiring high reliability and precision, such as telecommunications and measuring equipment.

Its small size and efficient design make it perfect for use in densely packed electronic assemblies.


Type Signal Relay
Coil Voltage 3V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot