Omron G6K-2F-RF-S-DC24 Relay High Frequency SPDT PCB Mount 24V DC

MPN
G6K-2F-RF-S-DC24
Brand
Omron
Order Code
15-5429
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £19.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 257 in stock

The Omron G6K-2F-RF-S-DC24 relay is a high frequency SPDT relay designed for PCB mounting.

It operates at 24V DC and is known for its compact size and low profile.

Typical applications include telecommunications and radio frequency circuits.

The model number, G6K-2F-RF-S-DC24, indicates its specific design for such use cases.


Type Signal Relay
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot