Omron G6K-1486F Low Signal Relay Compact SPDT Low Power 1A 5VDC

MPN
G6K 1486F
Brand
Omron
Order Code
14-9106
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron G6K-1486F is a compact SPDT low power relay designed for low signal switching.

It operates at a nominal coil voltage of 5VDC and can handle currents up to 1A.

This relay is ideal for applications requiring small size and low profile, such as telecommunications and audio-visual equipment.

With its reliable performance, it ensures efficient signal transmission in various electronic devices.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot