Omron G6K-1431R Surface Mount Relay Compact Design DPDT 1A 5VDC

MPN
G6K 1431R
Brand
Omron
Order Code
14-9073
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

Omron's G6K-1431R is a compact DPDT surface mount relay.

It features a 1A current rating and operates at 5VDC.

Its compact design makes it ideal for densely packed circuit boards.

Typical applications include telecommunications equipment and office appliances.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot