Omron G6K-1304E Relay High Frequency SPST 5VDC Surface Mount

MPN
G6K 1304E
Brand
Omron
Order Code
14-9107
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 257 in stock

The Omron G6K-1304E relay is a high-frequency single pole single throw (SPST) switch designed for surface mount applications.

It operates on a 5V DC supply.

This compact relay is ideal for telecommunication devices and signal applications.

Its small footprint is suitable for densely populated printed circuit boards.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot