Omron G6K 1303G Relay High Frequency Compact Low Power Consumption

MPN
G6K 1303G
Brand
Omron
Order Code
14-9087
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 11 in stock

The Omron G6K 1303G is a compact relay known for its high-frequency and low power consumption.

It features a small footprint and excellent signal integrity.

Typical applications include telecommunications devices and RF switching.

Ideal for use in compact, battery-operated equipment.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot