Omron G6K 1161A Relay SMT Tape-N-Reel Compact Low Power Consumption

MPN
G6K 1161A
Brand
Omron
Order Code
14-9092
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 30/11/2026

Omron's G6K 1161A relay is a compact and low-power device ideal for space-constrained projects.

It features surface mount technology and is available in tape-and-reel packaging, ensuring easy automation.

The relay offers reliable performance with reduced energy consumption.

Typical applications include telecommunications, office equipment, and audio-visual systems.


Type Signal Relay
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot