Omron G6DN-1A-SL DC12 G6DN Relay Slim PCB 12V Power Relay

MPN
G6DN-1A-SL DC12
Brand
Omron
Order Code
15-5550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,806 in stock

The Omron G6DN-1A-SL DC12 is a slim power relay ideal for compact PCB designs.

It operates on a 12V DC input and offers reliable performance in electronic circuits.

This relay is suitable for applications such as home appliances and automation systems.

Its slim design allows for efficient utilization of space in densely populated circuit boards.


Coil Voltage 12V DC
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot