Omron G6D 8019M Power PCB Relay SPST NO 5A 24VDC Low Profile

MPN
G6D 8019M
Brand
Omron
Order Code
14-9129
Country of Origin
Malaysia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
70+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,486 in stock

The Omron G6D 8019M is a low-profile power PCB relay featuring SPST NO contact configuration.

It supports a contact capacity of 5A at 24VDC, making it suitable for various low-voltage applications.

This relay is commonly used in household appliances, HVAC systems, and office equipment.

Its compact design is ideal for space-constrained environments, ensuring efficient performance.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot