Omron G6D-1A-ASI-DC5 Power Relay 5V DC 5A SPST Through Hole

Image Representative of Range

Omron G6D-1A-ASI-DC5 Power Relay 5V DC 5A SPST Through Hole

MPN
G6D-1A-ASI-DC5
Brand
Omron
EAN-13
2050007666295
Order Code
05-6623
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

The Omron G6D-1A-ASI-DC5 is a power relay designed for use with a 5 V DC supply and supports a current of up to 5 A. This miniature relay is suitable for printed circuit boards and is commonly used in industrial control and automation systems. Its compact design allows for efficient use in various electronic devices and applications.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6D1AASI5DC
Engineering Series No G6D
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot