Omron G6D-1A-ASI-DC24 Power Relay 24V DC 5A SPST Momentary

Image Representative of Range

Omron G6D-1A-ASI-DC24 Power Relay 24V DC 5A SPST Momentary

MPN
G6D-1A-ASI-DC24
Brand
Omron
EAN-13
2050007666288
Order Code
05-6622
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.34
25+ £3.03
50+ £2.87
100+ £2.74
250+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Omron G6D-1A-ASI-DC24 is a power relay designed for PCB mounting, capable of handling 24 V DC and 5 A loads. This miniature relay is ideal for use in compact electronic applications, offering reliable performance in control systems. Typical uses include industrial automation and circuit protection in various electronic devices.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6D1AASI24DC
Engineering Series No G6D
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot