Omron G6C-2117P-US-DC12 Power Relay 12V DC 8A DPST thru-hole Mount

Image Representative of Range

Omron G6C-2117P-US-DC12 Power Relay 12V DC 8A DPST thru-hole Mount

MPN
G6C-2117P-US-DC12
Brand
Omron
EAN-13
2050007665915
Order Code
05-6617
Country of Origin
Japan
View Full Product Range (4)

Discontinued


The Omron G6C-2117P-US-DC12 is a power signal relay featuring double pole, single throw (DPST) contacts.

It operates on a DC 12V coil voltage and is known for its high switching capacity and compact design.

Typical applications include home appliances and office equipment.

This relay is suitable for general purpose switching in electronic devices and control systems.


Coil Voltage 12V DC
Contact Configuration DPST (to be defined)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6C2117PUS12DC
Engineering Series No G6C
Length 20mm
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 10.0mm

Trustpilot