Omron G6B-2214P-US-DC24 Power Relay 24V DC 5A DPST Through Hole Mount

Image Representative of Range

Omron G6B-2214P-US-DC24 Power Relay 24V DC 5A DPST Through Hole Mount

MPN
G6B-2214P-US-DC24
Brand
Omron
EAN-13
2050007665663
Order Code
05-6613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.48
500+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Omron G6B-2214P-US-DC24 is a PCB power relay with a single pole, single throw normally open (SPST-NO) configuration.

It operates at 24V DC and can handle up to 5A of current, making it suitable for low power switching applications.

This relay is compact and commonly used in office equipment, domestic appliances, and HVAC systems.

The durable construction ensures reliable performance in various control applications.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B2214PUS24DC
Engineering Series No G6B-Z
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot