Omron G6B-2114P-US-DC24 Relay 24V DC 5A DPST 2 Form A Through Hole

Image Representative of Range

Omron G6B-2114P-US-DC24 Relay 24V DC 5A DPST 2 Form A Through Hole

MPN
G6B-2114P-US-DC24
Brand
Omron
EAN-13
2050007654346
Order Code
05-6611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.14
5+ £4.91
10+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

Omron's G6B-2114P-US-DC24 is a power relay with a 24V DC coil.

It is a single-pole double-throw (SPDT) relay capable of switching up to 5A.

The relay has a compact 4-pin configuration suitable for PCB mounting.

It's commonly used in industrial and automation applications for controlling electrical loads.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B2114PUS24DC
Engineering Series No G6B-Z
Length 20mm
Mounting Type PCB
Packaging Type Tray
Switching Voltage Max 125V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot