Omron G6B-2114P-US-DC12 Power Relay 12V DC 5A SPST Momentary PCB Mount

Image Representative of Range

Omron G6B-2114P-US-DC12 Power Relay 12V DC 5A SPST Momentary PCB Mount

MPN
G6B-2114P-US-DC12
Brand
Omron
EAN-13
2050007665571
Order Code
05-6610
Country of Origin
China
View Full Product Range (14)

Discontinued


The Omron G6B-2114P-US-DC12 is a power PCB relay designed for efficient switching.

It features a single-pole, single-throw normally open (SPST-NO) configuration with a 12V DC coil voltage.

This relay can handle up to 5A of current, making it suitable for various automation and control applications.

Typical uses include electrical devices in industrial machinery and home appliances.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B2114PUS12DC
Engineering Series No G6B-Z
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 10.0mm

Trustpilot