Omron G6B-1174P-US-DC5 Power Relay 5V DC 8A SPST Through Hole Mount

Image Representative of Range

Omron G6B-1174P-US-DC5 Power Relay 5V DC 8A SPST Through Hole Mount

MPN
G6B-1174P-US-DC5
Brand
Omron
EAN-13
2050007663485
Order Code
05-6608
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Omron G6B-1174P-US-DC5 is a compact power PCB relay featuring a 5V single pole double throw (SPDT) configuration.

It can handle up to 10A, making it suitable for various switching applications.

Typically used in household appliances, office equipment, and industrial control systems, it offers reliable performance.

The relay's compact design facilitates easy integration into tight spaces.


Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6B1174PUS5DC
Engineering Series No G6B
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot