Omron G6A-274P-ST-US-DC24 PCB Relay 24V DC 2A 2 change-overs

Image Representative of Range

Omron G6A-274P-ST-US-DC24 PCB Relay 24V DC 2A 2 change-overs

MPN
G6A-274P-ST-US-DC24
Brand
Omron
EAN-13
2050007653899
Order Code
05-6600
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.74
1000+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Omron G6A-274P-ST-US-DC24 is a low signal relay designed for compact installations.

It offers reliable performance with a 24V DC power supply.

This relay is ideal for applications requiring signal switching in telecommunications and measurement systems.

Its compact design makes it suitable for dense circuit boards.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Power 200mW
Coil Resistance 2.88kO
Connection Print
Contact Material Silver Gold Alloy
Contact Resistance 50mO
Control Mode monostable, 1 coil
Engineering Part No G6A274PSTUS24DC
Engineering Series No G6A2
Height 8.4mm
Length 20.2mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Packaging Type Bag
Product Type Signal Relay
Series 6A
Standards/Approvals UL/C-UL Recognised
Switching AC Voltage 250V ac
Switching DC Voltage 220V dc
Switching Voltage Max 30V DC
Terminal Type PCB Terminal
Type PCB relay
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot