Omron G6A-274P-ST-US-DC12 Relay Low Signal SPST 12VDC 1A 20ms Plug-In

Order Code:

15-4572

Brand: Omron MPN: G6A-274P-ST-US-DC12
Qty Unit Price (Ex VAT)
60+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
4,597 in stock, despatched in 5 working days

Omron G6A-274P-ST-US-DC12 is a compact relay designed for low signal applications.

It features a single pole single throw (SPST) configuration and operates at 12V DC with a 1A current capacity.

The relay has a fast response time of 20 milliseconds and supports plug-in mounting.

Typical applications include telecommunications, test equipment, and security devices.


Type Signal Relay
Coil Voltage 12V DC
Contact Configuration SPST
Switching Current 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot